PREVOST G 1/8 Female Filter Regulator Lubricator, 25 μm Filtration Size

Subtotal (1 unit)*

$241.27

(exc. GST)

$265.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.27

*price indicative

RS Stock No.:
625-594
Mfr. Part No.:
ATU B2585100
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Filter Regulator Lubricator

Port Size

G 1/8 Female

Maximum Flow Rate

3300.00L/min

Series

ATU

Filtration Size

25μm

Minimum Operating Temperature

5.00°C

Maximum Operating Temperature

50.00°C

Maximum Operating Pressure

10 bar

Standards/Approvals

No

Pressure Setting Range

6 bar

RoHS Status: Exempt

COO (Country of Origin):
IN
The PREVOST Filter Regulator Lubricator unit is meticulously designed to optimise your compressed air systems, enhancing performance and reliability. Engineered by experts, it effortlessly manages airflow while ensuring precise pressure regulation and lubrication, resulting in prolonged equipment life and reduced maintenance costs. With a maximum pressure rating of 6 bar and a robust flow rate capacity, this unit is versatile enough to meet various operational demands. Its durable construction guarantees resilience under high-stress conditions, making it an indispensable choice for industrial applications. Enjoy peace of mind with dependable filtration, maintaining clean air supply to maximise the efficiency of your machinery.

Features a compact design enhancing space saving configurations

Incorporates a reliable filtration system ensuring clean air delivery

Allows for easy maintenance to minimise downtime

Equipped with temperature range capabilities for diverse operating environments

Offers consistent lubrication to protect against wear and tear

Designed to withstand varying pressures without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy