PREVOST G 1/4 Female Filter Regulator Lubricator, 25 μm Filtration Size
- RS Stock No.:
- 625-618
- Mfr. Part No.:
- ATU T2510101
- Brand:
- PREVOST
Subtotal (1 unit)*
$287.56
(exc. GST)
$316.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.56 |
*price indicative
- RS Stock No.:
- 625-618
- Mfr. Part No.:
- ATU T2510101
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | G 1/4 Female | |
| Product Type | Filter Regulator Lubricator | |
| Maximum Flow Rate | 3500.00L/min | |
| Series | ATU | |
| Filtration Size | 25μm | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.5 → 10 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size G 1/4 Female | ||
Product Type Filter Regulator Lubricator | ||
Maximum Flow Rate 3500.00L/min | ||
Series ATU | ||
Filtration Size 25μm | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
Pressure Setting Range 0.5 → 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST Lubricator Filter Regulator is the ideal solution for ensuring optimal performance and durability in pneumatic applications. Designed with precision engineering, this unit combines filtration, regulation, and lubrication in one compact design, making it an essential component for any compressed air system. With a robust construction, it operates efficiently to deliver a steady flow rate, providing superior filtration to protect your machinery. Its intuitive setup allows for quick installation and maintenance, ensuring that productivity is maximised and downtime is minimised. With its impressive operational capabilities, this unit not only enhances the longevity of pneumatic devices but also optimises their performance, making it a must-have for professionals looking for reliable air treatment solutions.
Compact design enhances ease of installation and use
Offers a continuous flow rate at 6.00 bar ensuring consistent performance
Maximises machinery longevity through effective filtration
Intuitive maintenance features streamline servicing and upkeep
Compatible with various threaded connections for versatile applications
Engineered for high performance at maximum operating pressure
- RS Stock No. 0625595
- Mfr. Part No. ATU B2585101
Each
$241.27
- RS Stock No. 0625631
- Mfr. Part No. ATU VBD2585101
Each
$416.35
- RS Stock No. 0625619
- Mfr. Part No. ATU T2510102
Each
$505.04
- RS Stock No. 0625594
- Mfr. Part No. ATU B2585100
Each
$241.27
Related links
- PREVOST G 1/4 Female Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/4 Female Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/8 Female Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/8 Female Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/2 Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 3/8 Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST 1/2 in G Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 3/8 Filter Regulator Lubricator 25 μm Filtration Size












