PREVOST G 3/8 Filter Regulator Lubricator, 25 μm Filtration Size
- RS Stock No.:
- 625-596
- Mfr. Part No.:
- ATU B2585102
- Brand:
- PREVOST
Subtotal (1 unit)*
$438.29
(exc. GST)
$482.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $438.29 |
*price indicative
- RS Stock No.:
- 625-596
- Mfr. Part No.:
- ATU B2585102
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter Regulator Lubricator | |
| Port Size | G 3/8 | |
| Maximum Flow Rate | 3300.00L/min | |
| Series | ATU B2585103 | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Pressure Setting Range | 6 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter Regulator Lubricator | ||
Port Size G 3/8 | ||
Maximum Flow Rate 3300.00L/min | ||
Series ATU B2585103 | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
Pressure Setting Range 6 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST Filter Regulator Lubricator seamlessly integrates advanced technology and efficient performance to enhance the reliability of your pneumatic systems. Designed to handle high flow rates and superior filtration, this unit guarantees optimal operation in demanding environments. With a temperature tolerance that accommodates varying conditions, it offers robust performance ensuring a steady output while maintaining maximum safety. Whether you're in an industrial setting or a workshop, this reliable unit is engineered to support various applications, providing peace of mind across your operations.
Equipped with a female thread for easy connection
Designed to operate efficiently at high flow rates
Features a maximum pressure tolerance ensuring durability
Incorporates self lubricating mechanisms to support long term functionality
Optimised for filtration advancing system cleanliness and longevity
Constructed with quality materials designed for heavy duty use
Compact design allows for versatile installation options
Related links
- PREVOST G 3/8 Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 3/8 Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/8 Female Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/4 Female Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/8 Female Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST 1/2 in G Filter Regulator Lubricator, 25 μm Filtration Size
- PREVOST G 1/4 Female Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/2 Filter Regulator Lubricator 25 μm Filtration Size
