STEGO RFP 018 Series Filter Fan, 230V ac, AC, 500 m³/h Filtered, IP32, 354 mm, 354 mm x
- RS Stock No.:
- 733-6198
- Mfr. Part No.:
- 01861.0-00
- Brand:
- STEGO
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $102.10
View bulk pricing optionsSubtotal (1 unit)*
$584.59
(exc. GST)
$643.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $584.59 | - |
| 10 - 24 | $574.38 | $102.10 |
| 25 - 49 | $559.49 | $627.50 |
| 50 - 99 | $544.22 | $2,018.50 |
| 100 + | $530.18 | $5,441.00 |
*price indicative
- RS Stock No.:
- 733-6198
- Mfr. Part No.:
- 01861.0-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Filter Fan | |
| Noise Level | 67dB | |
| Filtered Air Flow | 500m³/h | |
| Input Power | 64W | |
| AC or DC Operation | AC | |
| Installation Depth | 107mm | |
| Supply Voltage | 230V ac | |
| Terminal Type | Clamp | |
| Face Height | 354mm | |
| Face Width | 354mm | |
| Standards/Approvals | EN, CE, UL, RoHS | |
| IP Rating | IP32 | |
| Bearing Type | Ball | |
| Configuration | Square | |
| Series | RFP 018 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Filter Fan | ||
Noise Level 67dB | ||
Filtered Air Flow 500m³/h | ||
Input Power 64W | ||
AC or DC Operation AC | ||
Installation Depth 107mm | ||
Supply Voltage 230V ac | ||
Terminal Type Clamp | ||
Face Height 354mm | ||
Face Width 354mm | ||
Standards/Approvals EN, CE, UL, RoHS | ||
IP Rating IP32 | ||
Bearing Type Ball | ||
Configuration Square | ||
Series RFP 018 | ||
- COO (Country of Origin):
- DE
Roof Filter Fans
Roof filter fans for use in enclosures and housings, from which warm air has to be diverted to lower the internal temperature. These low-noise roof filter fans are used to expel warm air from within the enclosure to protect the internal devices from overheating. To exchange the filter mat the hood can be easily opened without tools. The roof exit filter provides passive ventilation.
Very low noise
Minimal depth in enclosure
High through-flow air volume
High reliability
Time-saving installation and mat exchange
Note
For reasons of pressure compensation the roof filter fan must always be operated in combination with a passive intake filter
Approvals
VDE (230V ac only)
Related links
- STEGO RFP 018 Series Filter Fan AC IP32 354 mm x
- STEGO RFP 018 Series Filter Fan AC IP32 354 mm x
- STEGO FF 018 Series Filter Fan AC IP55 165 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 125 m³/h Unimpeded 124 mm, 124 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 33 m³/h Unimpeded 92 mm, 92 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 170 m³/h Unimpeded 176 mm, 176 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 178 m³/h Unimpeded 176 mm, 176 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 31 m³/h Unimpeded 120 mm, 120 mm x
