STEGO RFP 018 Series Filter Fan, 230V ac, AC, 300 m³/h Filtered, IP32, 354 mm, 354 mm x

Get a bulk buy discount

Add 10 more to save $184.50

View bulk pricing options

Subtotal (1 unit)*

$614.39

(exc. GST)

$675.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$614.39-
10 - 24$595.94$184.50
25 - 49$577.48$922.75
50 - 99$565.21$2,459.00
100 +$552.92$6,147.00

*price indicative

RS Stock No.:
733-6189
Mfr. Part No.:
01860.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Filter Fan

Noise Level

55dB

Filtered Air Flow

300m³/h

Input Power

68W

AC or DC Operation

AC

Installation Depth

52mm

Supply Voltage

230V ac

Terminal Type

Clamp

Face Height

354mm

Face Width

354mm

Standards/Approvals

RoHS, CE, UL, EN

IP Rating

IP32

Series

RFP 018

Bearing Type

Ball

Configuration

Square

COO (Country of Origin):
DE

Roof Filter Fans


Roof filter fans for use in enclosures and housings, from which warm air has to be diverted to lower the internal temperature. These low-noise roof filter fans are used to expel warm air from within the enclosure to protect the internal devices from overheating. To exchange the filter mat the hood can be easily opened without tools. The roof exit filter provides passive ventilation.

Very low noise

Minimal depth in enclosure

High through-flow air volume

High reliability

Time-saving installation and mat exchange

Note

For reasons of pressure compensation the roof filter fan must always be operated in combination with a passive intake filter

Approvals

VDE (230V ac only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy