STEGO RFP 018 Series Filter Fan, 120V ac, AC, 575 m³/h Filtered, IP32, 354 mm, 354 mm x

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $235.60

View bulk pricing options

Subtotal (1 unit)*

$785.17

(exc. GST)

$863.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$785.17-
10 - 24$761.61$235.60
25 - 49$738.07$1,177.50
50 - 99$722.39$3,139.00
100 +$706.71$7,846.00

*price indicative

RS Stock No.:
733-6191
Mfr. Part No.:
01861.0-02
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Filter Fan

Noise Level

67dB

Filtered Air Flow

575m³/h

Input Power

85W

AC or DC Operation

AC

Installation Depth

107mm

Terminal Type

Clamp

Supply Voltage

120V ac

Face Height

354mm

Face Width

354mm

Standards/Approvals

UL, RoHS, EN, CE

IP Rating

IP32

Configuration

Square

Series

RFP 018

Bearing Type

Ball

COO (Country of Origin):
DE

Roof Filter Fans


Roof filter fans for use in enclosures and housings, from which warm air has to be diverted to lower the internal temperature. These low-noise roof filter fans are used to expel warm air from within the enclosure to protect the internal devices from overheating. To exchange the filter mat the hood can be easily opened without tools. The roof exit filter provides passive ventilation.

Very low noise

Minimal depth in enclosure

High through-flow air volume

High reliability

Time-saving installation and mat exchange

Note

For reasons of pressure compensation the roof filter fan must always be operated in combination with a passive intake filter

Approvals

VDE (230V ac only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy