HPM Filter Fan, 230V ac, 240 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$57.10

(exc. GST)

$62.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$57.10
5 +$51.37

*price indicative

RS Stock No.:
196-8578
Mfr. Part No.:
EF250RDWE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Filter Fan

Input Power

35W

Supply Voltage

230V ac, 240V ac

Standards/Approvals

No

COO (Country of Origin):
CN
HPM 250mm ceiling exhaust fan is a excellent all-purpose ceiling exhaust fans. The honeycomb fascia design gives user a modern look and reduces dust build-up.

Power consumption is 38W

Class II protection

Cut-out size is 298mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy