HPM Filter Fan, 230V ac, 240 V ac
- RS Stock No.:
- 196-8577
- Mfr. Part No.:
- EF200RDWE
- Brand:
- HPM
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$64.42
(exc. GST)
$70.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $64.42 | - |
| 5 + | $57.97 | 10% |
*price indicative
- RS Stock No.:
- 196-8577
- Mfr. Part No.:
- EF200RDWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Filter Fan | |
| Input Power | 35W | |
| Supply Voltage | 230V ac, 240V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Filter Fan | ||
Input Power 35W | ||
Supply Voltage 230V ac, 240V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
HPM 200mm ceiling exhaust fan is a excellent all-purpose ceiling exhaust fans. The honeycomb fascia design gives user a modern look and reduces dust build-up.
Power consumption is 38W
Class II protection
Cut-out size is 242mm
Related links
- HPM Filter Fan 240 V ac
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 125 m³/h Filtered IP54 202 mm
- Eaton xEffect E-FAN Series Filter Fan 240 V ac 110 m³/h Filtered IP55 202
- Eaton xEffect E-FAN Series Filter Fan 240 V ac 64 m³/h Filtered IP55 145 mm
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 292 m³/h Filtered IP54 252 mm
- Eaton xEffect E-FAN Series Filter Fan 240 V ac 160 m³/h Filtered IP55 252
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 70 m³/h Filtered IP54 109 mm x
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 29 m³/h Filtered IP54 109 mm x
