Eaton xEffect E-FAN Series Filter Fan, 230V ac, 240 V ac, AC, 160 m³/h Filtered, 160 m³/h Unimpeded, IP55, 252 mm, 252
- RS Stock No.:
- 120-769
- Mfr. Part No.:
- 167298 E-FAN4-55
- Brand:
- Eaton
Subtotal (1 unit)*
$585.05
(exc. GST)
$643.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $585.05 |
*price indicative
- RS Stock No.:
- 120-769
- Mfr. Part No.:
- 167298 E-FAN4-55
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Unimpeded Air Flow | 160m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 40dBA | |
| Filtered Air Flow | 160m³/h | |
| Input Power | 18W | |
| AC or DC Operation | AC | |
| Installation Depth | 97mm | |
| Supply Voltage | 230V ac, 240V ac | |
| Face Height | 252mm | |
| Face Width | 252mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP55 | |
| Series | xEffect E-FAN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Unimpeded Air Flow 160m³/h | ||
Product Type Filter Fan | ||
Noise Level 40dBA | ||
Filtered Air Flow 160m³/h | ||
Input Power 18W | ||
AC or DC Operation AC | ||
Installation Depth 97mm | ||
Supply Voltage 230V ac, 240V ac | ||
Face Height 252mm | ||
Face Width 252mm | ||
Standards/Approvals RoHS | ||
IP Rating IP55 | ||
Series xEffect E-FAN | ||
- COO (Country of Origin):
- DE
The Eaton Filter fan for system ventilation features an easy installation process, allowing for simple filter pad changes. It provides an IP55 degree of protection and has an easily changeable airflow direction. The fan includes a plain bearing and is constructed from UL94 V-0 self extinguishing plastic.
Wall build in
RHS compliant
Suitable for 19 inch rack mounting
Related links
- Eaton xEffect E-FAN Series Filter Fan 240 V ac 265 m³/h Filtered IP55 252
- Eaton xEffect E-FAN Series Filter Fan 240 V ac 64 m³/h Filtered IP55 145 mm
- Eaton xEffect E-FAN Series Filter Fan 240 V ac 110 m³/h Filtered IP55 202
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 171 m³/h Filtered IP54 252 mm
- Pfannenberg 11642103055 Series Filter Fan AC 160 m³/h Unimpeded 252 mm, 252 mm x
- Eaton xEffect E-FAN Series Fan Filter, 17 mm 119mm 17 mm
- Eaton xEffect E-FAN Series Fan Filter 17 mm 216mm 17 mm
- Eaton xEffect E-FAN Series Fan Filter for 166 x 156 mm Fans 17 mm 170mm 17 mm
