Eaton xE?ect E-FAN Series Filter Fan, 230V ac, 240 V ac, AC, 171 m³/h Filtered, 171 m³/h Unimpeded, IP54, 252 mm, 252 mm
- RS Stock No.:
- 120-759
- Mfr. Part No.:
- 167290 E-FAN4
- Brand:
- Eaton
Subtotal (1 unit)*
$502.18
(exc. GST)
$552.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $502.18 |
*price indicative
- RS Stock No.:
- 120-759
- Mfr. Part No.:
- 167290 E-FAN4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Unimpeded Air Flow | 171m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 40dBA | |
| Filtered Air Flow | 171m³/h | |
| Input Power | 18W | |
| AC or DC Operation | AC | |
| Installation Depth | 97mm | |
| Supply Voltage | 230V ac, 240V ac | |
| Face Height | 252mm | |
| Face Width | 252mm | |
| Standards/Approvals | RoHS conform | |
| IP Rating | IP54 | |
| Series | xE?ect E-FAN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Unimpeded Air Flow 171m³/h | ||
Product Type Filter Fan | ||
Noise Level 40dBA | ||
Filtered Air Flow 171m³/h | ||
Input Power 18W | ||
AC or DC Operation AC | ||
Installation Depth 97mm | ||
Supply Voltage 230V ac, 240V ac | ||
Face Height 252mm | ||
Face Width 252mm | ||
Standards/Approvals RoHS conform | ||
IP Rating IP54 | ||
Series xE?ect E-FAN | ||
- COO (Country of Origin):
- DE
The Eaton Filter fan for system ventilation features an easy installation process, allowing for simple filter pad changes. It provides an IP54 degree of protection and has an easily changeable airflow direction. The fan includes a plain bearing and is constructed from UL94 V-0 self extinguishing plastic.
Wall build in
RHS compliant
Suitable for 19 inch rack mounting
Related links
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 292 m³/h Filtered IP54 252 mm
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 29 m³/h Filtered IP54 109 mm x
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 125 m³/h Filtered IP54 202 mm
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 70 m³/h Filtered IP54 109 mm x
- Eaton xEffect E-FAN Series Filter Fan 240 V ac 160 m³/h Filtered IP55 252
- Eaton xE?ect E-FAN Series Fan Filter for 177 x 177 mm Fans Plastic Frame, 34 mm 202mm 34 mm
- Eaton xE?ect E-FAN Series Fan Filter for 125 x 125 mm Fans Plastic Frame, 26 mm 145mm 26 mm
- Eaton xE?ect E-FAN Series Fan Filter for 92 x 92 mm Fans Plastic Frame, 19 mm 109mm 19 mm
