RS PRO Filter Fan, 230V ac, AC, 1151.9 m³/h Filtered, 2208.7 m³/h Unimpeded, IP54, IP55, 322.7 mm, 322.7 mm x
- RS Stock No.:
- 175-9818
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $185.10
View bulk pricing optionsSubtotal (1 unit)*
$369.91
(exc. GST)
$406.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $369.91 | - |
| 5 + | $332.89 | $185.10 |
*price indicative
- RS Stock No.:
- 175-9818
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 2208.7m³/h | |
| Noise Level | 70dB | |
| Filtered Air Flow | 1151.9m³/h | |
| Input Power | 158W | |
| AC or DC Operation | AC | |
| Installation Depth | 108.9mm | |
| Supply Voltage | 230V ac | |
| Terminal Type | Terminal Block | |
| Face Height | 322.7mm | |
| Face Width | 322.7mm | |
| Standards/Approvals | UL 94 V-0 | |
| IP Rating | IP54, IP55 | |
| Bearing Type | Ball | |
| Static Pressure | 0.65in/H2O | |
| Series | RS PRO | |
| Configuration | Rectangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 2208.7m³/h | ||
Noise Level 70dB | ||
Filtered Air Flow 1151.9m³/h | ||
Input Power 158W | ||
AC or DC Operation AC | ||
Installation Depth 108.9mm | ||
Supply Voltage 230V ac | ||
Terminal Type Terminal Block | ||
Face Height 322.7mm | ||
Face Width 322.7mm | ||
Standards/Approvals UL 94 V-0 | ||
IP Rating IP54, IP55 | ||
Bearing Type Ball | ||
Static Pressure 0.65in/H2O | ||
Series RS PRO | ||
Configuration Rectangular | ||
The RS PRO Filter Fan kit comes with fan installed and hinged guard. It has frame made of aluminium diecast and once installed it offers the perfect cooling solution with reliability and quality.
Capacitor Drive Motor
Dual Ball Bearing
Impedance Protected Motor
Related links
- RS PRO OA280LFG Series Filter Fan AC 2208.7 m³/h Unimpeded IP55 320 mm
- RS PRO OA280LFGS Series Filter Fan AC 2208.7 m³/h Unimpeded IP54 317 mm
- RS PRO OA225LFGH Series Filter Fan AC 1019.4 m³/h Unimpeded IP54 322.7
- RS PRO OA109LFGH Series Filter Fan AC 180.1 m³/h Unimpeded IP55 156 mm x
- Pfannenberg PF 42.500 Series Filter Fan AC 171 m³/h Unimpeded, IP54
- Pfannenberg PF 32.000 EMC Series Filter Fan AC 110 m³/h Unimpeded, IP54
- Finder 7F Series Filter Fan AC/DC 250 m³/h Unimpeded, IP54
- Pfannenberg PF 66.000 Series Filter Fan AC 653 m³/h Unimpeded, IP54
