Pfannenberg PF 66.000 Series Filter Fan, 230V ac, AC, 653 m³/h Filtered, 653 m³/h Unimpeded, IP54

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
563-473
Mfr. Part No.:
PF 66.000 230 V AC IP54
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Filter Fan

Unimpeded Air Flow

653m³/h

Filtered Air Flow

653m³/h

Input Current

720mA

Input Power

160W

AC or DC Operation

AC

Installation Depth

157mm

Terminal Type

Spring Terminal

Supply Voltage

230V ac

Standards/Approvals

No

IP Rating

IP54

Series

PF 66.000

Configuration

T Shaped

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy