RS PRO Filter Fan, 230V ac, AC, 1151.9 m³/h Filtered, 2208.7 m³/h Unimpeded, IP54, IP55, 320 mm, 320 mm x
- RS Stock No.:
- 175-9819
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$404.16
(exc. GST)
$444.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $404.16 |
| 5 + | $363.73 |
*price indicative
- RS Stock No.:
- 175-9819
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unimpeded Air Flow | 2208.7m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 70dB | |
| Filtered Air Flow | 1151.9m³/h | |
| Input Current | 820mA | |
| Input Power | 158W | |
| AC or DC Operation | AC | |
| Installation Depth | 129mm | |
| Supply Voltage | 230V ac | |
| Terminal Type | Lead Wire | |
| Face Height | 320mm | |
| Face Width | 320mm | |
| Standards/Approvals | UL 94 V-0 | |
| IP Rating | IP54, IP55 | |
| Configuration | Rectangular | |
| Bearing Type | Ball | |
| Series | RS PRO | |
| Static Pressure | 0.65in/H2O | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unimpeded Air Flow 2208.7m³/h | ||
Product Type Filter Fan | ||
Noise Level 70dB | ||
Filtered Air Flow 1151.9m³/h | ||
Input Current 820mA | ||
Input Power 158W | ||
AC or DC Operation AC | ||
Installation Depth 129mm | ||
Supply Voltage 230V ac | ||
Terminal Type Lead Wire | ||
Face Height 320mm | ||
Face Width 320mm | ||
Standards/Approvals UL 94 V-0 | ||
IP Rating IP54, IP55 | ||
Configuration Rectangular | ||
Bearing Type Ball | ||
Series RS PRO | ||
Static Pressure 0.65in/H2O | ||
The RS PRO Filter Fan kit comes with fan installed and snap-on guard. It has frame made of aluminium diecast and once installed it offers the perfect cooling solution with reliability and quality.
Capacitor Drive Motor
Dual Ball Bearing
Impedance Protected Motor
Related links
- RS PRO OA280LFGH Series Filter Fan AC 2208.7 m³/h Unimpeded IP55
- RS PRO OA280LFGS Series Filter Fan AC 2208.7 m³/h Unimpeded IP54 317 mm
- Pfannenberg 11667103055 Series Filter Fan AC 950 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg 11667102055 Series Filter Fan AC 265 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 Series Filter Fan AC 2125 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65.000 Series Filter Fan AC 831 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 66.000 Series Filter Fan AC 1741 m³/h Unimpeded 320 mm, 320 mm x
- RS PRO OA109LFGH Series Filter Fan AC 180.1 m³/h Unimpeded IP55 156 mm x
