RS PRO Filter Fan, 230V ac, AC, 557.3 m³/h Filtered, 929.4 m³/h Unimpeded, IP54, 317 mm, 317 mm x
- RS Stock No.:
- 175-9822
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $38.30
View bulk pricing optionsSubtotal (1 unit)*
$231.88
(exc. GST)
$255.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 16 February 2027
- Plus 10 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $231.88 | - |
| 5 + | $224.22 | $38.30 |
*price indicative
- RS Stock No.:
- 175-9822
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 929.4m³/h | |
| Noise Level | 55dB | |
| Filtered Air Flow | 557.3m³/h | |
| Input Power | 33W | |
| AC or DC Operation | AC | |
| Installation Depth | 109.5mm | |
| Supply Voltage | 230V ac | |
| Terminal Type | Terminal Block | |
| Face Height | 317mm | |
| Face Width | 317mm | |
| Standards/Approvals | UL 94 V-0 | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Configuration | Rectangular | |
| Series | RS PRO | |
| Static Pressure | 0.39in/H2O | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 929.4m³/h | ||
Noise Level 55dB | ||
Filtered Air Flow 557.3m³/h | ||
Input Power 33W | ||
AC or DC Operation AC | ||
Installation Depth 109.5mm | ||
Supply Voltage 230V ac | ||
Terminal Type Terminal Block | ||
Face Height 317mm | ||
Face Width 317mm | ||
Standards/Approvals UL 94 V-0 | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Configuration Rectangular | ||
Series RS PRO | ||
Static Pressure 0.39in/H2O | ||
The RS PRO Filter Fan kit comes with fan installed and slide guard. It has frame made of aluminium diecast and once installed it offers the perfect cooling solution with reliability and quality.
Capacitor Drive Motor
Dual Ball Bearing
Impedance Protected Motor
Related links
- RS PRO OA254LFGS XC Series Filter Fan AC 1444.2 m³/h Unimpeded 317 mm, 317 mm x
- RS PRO OA254LFG Series Filter Fan AC 929.4 m³/h Unimpeded 320 mm, 320 mm x
- RS PRO OA225LFGS Series Filter Fan AC 1019.4 m³/h Unimpeded IP54 317 mm
- RS PRO OA280LFGS Series Filter Fan AC 2208.7 m³/h Unimpeded IP54 317 mm
- STEGO Filter Fan Plus FPI Series Filter Fan AC 23 m³/h Unimpeded 120 mm, 120 mm x
- STEGO Filter Fan Plus FPI Series Filter Fan AC 433 m³/h Unimpeded 322 mm, 322 mm x
- STEGO Filter Fan Plus FPI Series Filter Fan AC 62 m³/h Unimpeded 152 mm, 152 mm x
- STEGO Filter Fan Plus FPO Series Filter Fan AC 24 m³/h Unimpeded 120 mm, 120 mm x
