RS PRO Filter Fan, 230V ac, AC, 113.8 m³/h Filtered, 180.1 m³/h Unimpeded, IP55, IP54, 156 mm, 156 mm x
- RS Stock No.:
- 175-9803
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$112.12
(exc. GST)
$123.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 61 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $112.12 | - |
| 5 - 24 | $106.50 | 5% |
| 25 + | $101.17 | 9% |
*price indicative
- RS Stock No.:
- 175-9803
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 180.1m³/h | |
| Noise Level | 46dB | |
| Filtered Air Flow | 113.8m³/h | |
| Input Current | 80mA | |
| Input Power | 15W | |
| AC or DC Operation | AC | |
| Installation Depth | 60mm | |
| Terminal Type | Wire | |
| Supply Voltage | 230V ac | |
| Face Height | 156mm | |
| Face Width | 156mm | |
| Standards/Approvals | UL 94 V-0 | |
| IP Rating | IP55, IP54 | |
| Bearing Type | Ball | |
| Static Pressure | 0.32in/H2O | |
| Series | RS PRO | |
| Configuration | Rectangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 180.1m³/h | ||
Noise Level 46dB | ||
Filtered Air Flow 113.8m³/h | ||
Input Current 80mA | ||
Input Power 15W | ||
AC or DC Operation AC | ||
Installation Depth 60mm | ||
Terminal Type Wire | ||
Supply Voltage 230V ac | ||
Face Height 156mm | ||
Face Width 156mm | ||
Standards/Approvals UL 94 V-0 | ||
IP Rating IP55, IP54 | ||
Bearing Type Ball | ||
Static Pressure 0.32in/H2O | ||
Series RS PRO | ||
Configuration Rectangular | ||
RS PRO 230V AC Filter Fan with Sliding Guard (3100 RPM)
A louvered AC fan with a sliding front guard for easy filter access. Built with an impedance protected AC shaded pole and a dual ball bearing system the AC axial fan is designed for high performance with a Nylon fibre mesh providing a high degree of filtering.;The louvered fan guard is constructed from hardwearing and UV resistant ABS plastic rated to IP54 for protection from dust and aging and a IP55 rated Class B insulated 3100 rpm fan.;With a noise level of only 46 dB and a service life of around 40,000 hours the AC filter fan is quiet, long lasting and suitable for use in commercial and industrial environments.
Features and Benefits
230V AC Axial fan;Louvered cover;Nylon mesh filter;AC Shaded pole motor;Dual ball bearing ;Impedance protected ;3100 rpm;ABS guard;UV resistant;Lead wire termination;156 x 156 x 76.8mm
Standards and Approvals: UL94V-0
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OA109LFGH Series Filter Fan AC 180.1 m³/h Unimpeded IP55 156 mm x
- RS PRO OA109LFG Series Filter Fan AC 180.1 m³/h Unimpeded IP54 148.5
- RS PRO OA225LFGH Series Filter Fan AC 1019.4 m³/h Unimpeded IP54 322.7
- RS PRO OA225LFGS Series Filter Fan AC 1019.4 m³/h Unimpeded IP54 317 mm
- RS PRO OA280LFGS Series Filter Fan AC 2208.7 m³/h Unimpeded IP54 317 mm
- Pfannenberg PF 42.500 Series Filter Fan AC 205.7 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 42.500 EMC Series Filter Fan AC 205.7 m³/h Unimpeded 252 mm, 252 mm
- Pfannenberg PF 43.000 Series Filter Fan AC 265 m³/h Unimpeded, IP55
