Pfannenberg PF 65.000 Series Filter Fan, 230V ac, AC, 505 m³/h Filtered, 831 m³/h Unimpeded, IP55, 320 mm, 320 mm x
- RS Stock No.:
- 250-781
- Mfr. Part No.:
- 11665103055
- Brand:
- Pfannenberg
Get a bulk buy discount
Add 10 more to save $99.80
View bulk pricing optionsSubtotal (1 unit)*
$839.71
(exc. GST)
$923.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $839.71 | - |
| 10 - 24 | $829.73 | $99.80 |
| 25 - 49 | $814.25 | $636.50 |
| 50 - 99 | $798.90 | $2,040.50 |
| 100 + | $784.36 | $5,535.00 |
*price indicative
- RS Stock No.:
- 250-781
- Mfr. Part No.:
- 11665103055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 831m³/h | |
| Noise Level | 54dB | |
| Filtered Air Flow | 505m³/h | |
| Input Current | 360mA | |
| Input Power | 80W | |
| AC or DC Operation | AC | |
| Installation Depth | 150mm | |
| Supply Voltage | 230V ac | |
| Terminal Type | Clamp | |
| Face Height | 320mm | |
| Face Width | 320mm | |
| Standards/Approvals | RoHS, CE, cULus, UL, EN | |
| IP Rating | IP55 | |
| Bearing Type | Ball | |
| Configuration | Flatpack | |
| Series | PF 65.000 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 831m³/h | ||
Noise Level 54dB | ||
Filtered Air Flow 505m³/h | ||
Input Current 360mA | ||
Input Power 80W | ||
AC or DC Operation AC | ||
Installation Depth 150mm | ||
Supply Voltage 230V ac | ||
Terminal Type Clamp | ||
Face Height 320mm | ||
Face Width 320mm | ||
Standards/Approvals RoHS, CE, cULus, UL, EN | ||
IP Rating IP55 | ||
Bearing Type Ball | ||
Configuration Flatpack | ||
Series PF 65.000 | ||
- COO (Country of Origin):
- DE
Filter Fan
Pfannenberg PF65.000 filter fan is part of the fourth-generation range. These filter fans come with improved contact springs on the screen grid for a secure contact. These fans offer IP55 protection and filtering which is ideal for control cabinets. PF65.000 filter fans are also NEMA type 12 and come in a RAL 7035 colour. These filter fans are suitable for a size 6 cut out of the 3rd and 4th generation of Pfannenberg product. They include an integrated filter mat to capture most of the dirt and filter the air while still maintaining high airflow.
IP55
Installation size 6
Secure contact
Filtered airflow of 505 m³ per h
Product Application Information
Suitable for use in control cabinets to reduce temperature. For use with size 6 cutout compatible with 3rd and 4th generation Pfannenberg product.
Pfannenberg 4th Generation High Air Flow Filter Fans
The filter fan has a new-to-the-market pleated fabric filter and louvre design that gives a high airflow at IP55. Its unique, patented water and dust pre-separation in the lamellas ensures that the majority of water and dust never reach the filter mat, extending its lifetime and therefore reducing the maintenance requirements. The "Click and Fit" design eliminates the need for fixings, providing hardware-free installation and filter mat changing, giving a unique user-friendly product. The new filterfan generation comprises IP54 variants, which filter to the improved G3 specification, and IP55 versions capable of G4 level filtration, with EMC versions of both. It features a new, patented 4-corner locking / fastening system; the terminal is of a cage clamp design and its position is changeable through 90° step turns to accommodate differing wiring directions. The units in the range are completely reversible to either introduce or extract air from the enclosure. Provision is made for mounting a thermostat on the rear face of all exhaust filters to reduce energy consumption. IP55 variants are also UV stable and suitable for use in outdoor applications without any extra protection. The cutouts are compatible with the previous generation and with those used by major competitors.
Features and Benefits
Extremely high air flow (highest in the market)
Reversibility
Click and fit design
High filter life
Fully certified
25 design patents
Colour: RAL 7035 (except Manu Part No suffix 50 : RAL 9011 / Black)
Manu Part No prefix "PFA" indicates a snap fit exhaust filter
Manu Part No suffices 1055 & 2055 indicate IP54, suffix 3055 indicates IP55
Note
For IP54 and IP55 fans the cut out tolerance is 0 to 1mm where panel thickness is less than 2mm and +1 to +2mm where panel thickness is greater than 2mm and less than 3mm. For EMC-shielded fans the tolerance is +/- 0.5mm where panel thickness is less than 3mm.
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.
Approvals
UL, GOST
- RS Stock No. 6676745
- Mfr. Part No. 11667103055
Each
$978.64
- RS Stock No. 0251071
- Mfr. Part No. 11665102055
Each
$789.37
- RS Stock No. 0250933
- Mfr. Part No. 11666102055
Each
$791.69
- RS Stock No. 0460789
- Mfr. Part No. 11667023055
Each
$823.21
Related links
- Pfannenberg PF 65.000 Series Filter Fan AC 831 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65.000 Series Filter Fan AC 831 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65.000 Series Filter Fan AC, 505 m³/h Filtered
- Pfannenberg PF 65.000 SL Series Filter Media AC 500 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65000 Series Filter Media AC 505 m³/h Unimpeded 284 mm, 284 mm x
- Pfannenberg PF 66000 Series Filter Media AC 770 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 66000 Series Filter Media AC 785 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 Series Filter Media AC 925 m³/h Unimpeded 320 mm, 320 mm x








