Pfannenberg PF 65.000 Series Filter Fan, 230V ac, AC, 505 m³/h Filtered
- RS Stock No.:
- 563-471
- Mfr. Part No.:
- PF 65.000 230 V AC IP55
- Brand:
- Pfannenberg
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 563-471
- Mfr. Part No.:
- PF 65.000 230 V AC IP55
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Fan | |
| Filtered Air Flow | 505m³/h | |
| AC or DC Operation | AC | |
| Supply Voltage | 230V ac | |
| Standards/Approvals | EN 60529, UL, cUL, UL 50 | |
| Configuration | T Shaped | |
| Static Pressure | 505Pa | |
| Series | PF 65.000 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Fan | ||
Filtered Air Flow 505m³/h | ||
AC or DC Operation AC | ||
Supply Voltage 230V ac | ||
Standards/Approvals EN 60529, UL, cUL, UL 50 | ||
Configuration T Shaped | ||
Static Pressure 505Pa | ||
Series PF 65.000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PF 65.000 Series Filter Fan AC 831 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65.000 Series Filter Fan AC 831 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65.000 Series Filter Fan AC 831 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65.000 Series Filter Media AC 480 m³/h Unimpeded 284 mm, 284 mm x
- Pfannenberg PF 65.000 Series Filter Media AC 480 m³/h Unimpeded 284 mm, 284 mm x
- Pfannenberg PF 65.000 Series Filter Media AC 480 m³/h Unimpeded 284 mm, 284 mm x
- Pfannenberg PF 65.000 SL Series Filter Media AC 500 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65.000 EMC Series Filter Media AC 480 m³/h Unimpeded 320 mm, 320 mm x
