Pfannenberg PF 65000 Series Filter Media, 230V, AC, 380 m³/h Filtered, 505 m³/h Unimpeded, IP55, 284 mm, 284 mm x
- RS Stock No.:
- 460-845
- Distrelec Article No.:
- 110-49-634
- Mfr. Part No.:
- 11665103055
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-845
- Distrelec Article No.:
- 110-49-634
- Mfr. Part No.:
- 11665103055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Media | |
| Unimpeded Air Flow | 505m³/h | |
| Noise Level | 54dB | |
| Filtered Air Flow | 380m³/h | |
| Input Current | 350mA | |
| Input Power | 80W | |
| AC or DC Operation | AC | |
| Installation Depth | 150mm | |
| Supply Voltage | 230V | |
| Face Height | 284mm | |
| Face Width | 284mm | |
| Standards/Approvals | cUL approval, UL, EAC, UKCA, CSA | |
| IP Rating | IP55 | |
| Series | PF 65000 | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Media | ||
Unimpeded Air Flow 505m³/h | ||
Noise Level 54dB | ||
Filtered Air Flow 380m³/h | ||
Input Current 350mA | ||
Input Power 80W | ||
AC or DC Operation AC | ||
Installation Depth 150mm | ||
Supply Voltage 230V | ||
Face Height 284mm | ||
Face Width 284mm | ||
Standards/Approvals cUL approval, UL, EAC, UKCA, CSA | ||
IP Rating IP55 | ||
Series PF 65000 | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
The Pfannenberg Outdoor filterfans of the 4th generation is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
High air flow (56 to 925 m3/h) in small packages with low energy consumption
Uniquely high air flow due to optimized louvre design
IP-55 protection by innovative filter mat technology optimal for outdoor use
3 times longer service time than IP54 filter
These Filterfans have a higher resistance to UV rays
Patented tool-free 4-corner fastening system enables installation in seconds
Foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cURus, EAC, CAS
Related links
- Pfannenberg PF 65000 Series Filter Media AC 505 m³/h Unimpeded 284 mm, 284 mm x
- Pfannenberg PF 65.000 Series Filter Fan AC 831 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65.000 Series Filter Media AC 480 m³/h Unimpeded 284 mm, 284 mm x
- Pfannenberg PF 65000 Series Filter Media AC 653 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65.000 Series Filter Media AC 480 m³/h Unimpeded 284 mm, 284 mm x
- Pfannenberg PF 65.000 Series Filter Media AC 480 m³/h Unimpeded 284 mm, 284 mm x
- Pfannenberg PF 32.000 Series Filter Media AC 100 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 66000 Series Filter Media AC 770 m³/h Unimpeded 320 mm, 320 mm x
