CK 125 mm, Engineers File, Three Square Handle Included
- RS Stock No.:
- 275-5160
- Distrelec Article No.:
- 301-78-780
- Mfr. Part No.:
- T0072 5
- Brand:
- CK
Subtotal (1 unit)*
$21.70
(exc. GST)
$23.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $21.70 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$13.15
(exc. GST)
$14.46
(inc. GST)
- RS Stock No.:
- 275-5160
- Distrelec Article No.:
- 301-78-780
- Mfr. Part No.:
- T0072 5
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | File | |
| Shape | Three Square | |
| Sub Type | Engineers File | |
| Length | 125mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Width | 125mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type File | ||
Shape Three Square | ||
Sub Type Engineers File | ||
Length 125mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
Width 125mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The CK saw file slim three sided is manufactured from special file steel, precision cut and hardened for outstanding performance and durability. It has ergonomic soft grip handle for superior comfort and control.
Specially designed solid inner core
Tapered towards the point
Related links
- CK 125 mm Three Square Handle Included
- Bahco 200 mm Engineers File, Three Square Handle Included
- RS PRO 150 mm Engineers File, Three Square Handle Included
- RS PRO 150 mm Engineers File, Three Square Handle Included
- Crescent 125 mm Engineers File, Flat Handle Included
- Crescent 200 mm Square Handle Included
- RS PRO 200 mm Engineers File, Three Square Handle Included
- RS PRO 300 mm Engineers File, Three Square Handle Included

