Bahco 200 mm, Second, Engineers File, Three Square Handle Included

Subtotal (1 unit)*

$61.61

(exc. GST)

$67.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.61

*price indicative

RS Stock No.:
251-7522
Mfr. Part No.:
1-170-10-2-2
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Shape

Three Square

Product Type

File

Cut Type

Second

Sub Type

Engineers File

Length

200mm

Handle Included

Yes

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PT

Ergo series triangular files


Triangular cross-section files (equilateral) with tapered tips. Cross-cut.

The ergonomic handle is specially designed for reliable and comfortable gripping.

For burring and filing inner angles and corners. These files are ideal for working in holes, wide grooves and concave surfaces.

Two versions available. Individually packaged in bags.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy