RS PRO 150 mm, Second, Engineers File, Three Square Handle Included
- RS Stock No.:
- 161-1489
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$26.44
(exc. GST)
$29.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $26.44 | - |
| 5 + | $21.77 | 17% |
*price indicative
- RS Stock No.:
- 161-1489
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | File | |
| Shape | Three Square | |
| Cut Type | Second | |
| Sub Type | Engineers File | |
| Length | 150mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Width | 11mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type File | ||
Shape Three Square | ||
Cut Type Second | ||
Sub Type Engineers File | ||
Length 150mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Width 11mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
RS Pro Three Square File With Handle
The three square file range from our trusted and reliable own brand RS PRO offers a variety of durable square file hand tools made with high carbon content steel and a durable soft-grip handle. Three square files are ideal for filing and deburring corners and internal angles due to their unique tapered shape. The RS PRO three square file range features second cut coarseness to allow for deburring of materials quickly and efficiently.
Features and Benefits
• Made with durable high carbon content steel
• Ideal for deburring angles and corners
• Second cut for deburring efficiently
• Available in a range of sizes
• Can be used with a range of materials
• Ergonomic soft-grip handle for comfort and control
Common applications
RS PRO three square files are ideal for starting the process of creating square holes and deburring angles. They can be used with a variety of materials such as wood and metal and can be used in a range of applications such as:
• DIY
• Woodwork
• Metalwork
• Industrial
What is a three square file?
A three square file is a type of hand tool designed to quickly and efficiently deburr angles that are less than 90 degrees on corners. Three square files are ideal for getting into tight spaces that other files cannot due to their unique tapered design.
What is the coarseness of the file?
RS PRO three square files feature a second cut coarseness that allows for quick and efficient deburring and removal of material.
How to maintain your file
In order to ensure your files remain sharp and work to their full potential, it is essential to regularly clean and maintain them. A file card or wire brush are recommended as they can remove debris and build up between the teeth of a file efficiently, without damaging them.
Other sizes available:
6 inch - 1611489
8 inch - 1611490
10 inch - 1611491
12 inch - 1611492
Related links
- RS PRO 150 mm Engineers File, Square Handle Included
- RS PRO 300 mm Engineers File, Three Square Handle Included
- RS PRO 200 mm Engineers File, Three Square Handle Included
- RS PRO 250 mm Engineers File, Three Square Handle Included
- Bahco 200 mm Engineers File, Three Square Handle Included
- RS PRO 150 mm Engineers File, Three Square Handle Included
- RS PRO 150 mm Engineers File, Round Handle Included
- RS PRO 150 mm Engineers File, Hand Handle Included
