CK 125 mm, Engineers File, Three Square Handle Included

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$13.15

(exc. GST)

$14.46

(inc. GST)

RS Stock No.:
275-5161
Distrelec Article No.:
301-78-781
Mfr. Part No.:
T0073 6
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Shape

Three Square

Product Type

File

Sub Type

Engineers File

Length

125mm

Handle Included

Yes

Number of Pieces

1

Width

125mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The CK saw file slim three sided is manufactured from special file steel, precision cut and hardened for outstanding performance and durability. It has ergonomic soft grip handle for superior comfort and control.

Specially designed solid inner core

Tapered towards the point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy