CK 125 mm, Standard, File, Three Square Handle Included
- RS Stock No.:
- 857-667
- Mfr. Part No.:
- T0072A 5
- Brand:
- CK
N
Subtotal (1 unit)*
$13.15
(exc. GST)
$14.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.15 |
*price indicative
- RS Stock No.:
- 857-667
- Mfr. Part No.:
- T0072A 5
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Shape | Three Square | |
| Product Type | File | |
| Cut Type | Standard | |
| Sub Type | File | |
| Length | 125mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Shape Three Square | ||
Product Type File | ||
Cut Type Standard | ||
Sub Type File | ||
Length 125mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. saw file is an essential tool designed for precise filing tasks, featuring a slim profile that enhances accessibility in tight spaces.
Durable high carbon, black oxide treated steel construction for longevity
Ergonomic two-component grip ensures user comfort during extended use
Lanyard compatible design increases portability and ease of storage
Specially designed solid inner core provides a secure handle to tang bond
Profile features a three-square shape, tapered towards the point for accurate filing
