Crescent 125 mm, Smooth, Engineers File, Flat Handle Included

Subtotal (1 unit)*

$37.66

(exc. GST)

$41.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.66

*price indicative

RS Stock No.:
272-6424
Mfr. Part No.:
NPFS6
Brand:
Crescent
Find similar products by selecting one or more attributes.
Select all

Brand

Crescent

Product Type

Engineers File Set

Shape

Flat

Sub Type

Engineers File

Cut Type

Smooth

Length

125mm

Number of Pieces

6

Handle Included

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Crescent precision file set that is manufactured from hardened and tempered carbon steel. It includes 6 piece of file set.

Comfort grip handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy