Crescent 200 mm, Engineers File, Square Handle Included
- RS Stock No.:
- 272-6423
- Mfr. Part No.:
- NFS58
- Brand:
- Crescent
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 272-6423
- Mfr. Part No.:
- NFS58
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Engineers File Set | |
| Shape | Square | |
| Sub Type | Engineers File | |
| Length | 200mm | |
| Handle Included | Yes | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Engineers File Set | ||
Shape Square | ||
Sub Type Engineers File | ||
Length 200mm | ||
Handle Included Yes | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Crescent file set in zippered case that has precision cut teeth ensure fast material removal and highest performance standards. It includes specially hardened steel to ensure the teeth stay sharper for longer.
Round bastard
Included five piece
Related links
- RS PRO 200 mm Engineers File, Square Handle Included
- RS PRO 200 mm Engineers File, Square Handle Included
- Bahco 200 mm Engineers File, Three Square Handle Included
- CK 125 mm Three Square Handle Included
- BETA 200 mm Engineers File, Square Handle Included
- Facom 200 mm Engineers File, Square Handle Included
- BETA 200 mm Engineers File, Square Handle Included
- RS PRO 150 mm Engineers File, Three Square Handle Included
