Advantech Managed 10 Port Ethernet Switch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
718-792
Mfr. Part No.:
EKI-7710E-2CI-BE
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Ethernet Switch

Number of Ports

10

Switch Type

Managed

Desktop/Rack Mount

DIN Rail

Number of SFP Ports

2

Standards/Approvals

IEC 60068-2-6

Width

74mm

Depth

105mm

Height

152mm

COO (Country of Origin):
CN
The Advantech Ethernet Switch is designed for secure and efficient industrial networking with Rapid deployment capability. It ensures reliable operation in harsh environments while meeting Advanced cybersecurity standards for system protection.

IXM function enables fast deployment

Operating temperature range 40 to 75°C

Certified to IEC 62443 4 2 SL2 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy