Phoenix Contact LC Single Mode Transceiver Module, Full Duplex, Half Duplex, 100Mbps
- RS Stock No.:
- 265-7517
- Distrelec Article No.:
- 303-17-036
- Mfr. Part No.:
- 2891082
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$435.03
(exc. GST)
$478.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $435.03 |
*price indicative
- RS Stock No.:
- 265-7517
- Distrelec Article No.:
- 303-17-036
- Mfr. Part No.:
- 2891082
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | IEC 61850 IEEE 1613, MSA | |
| Fibre Type | Single Mode | |
| Network Speed | 100Mbps | |
| Connection Port | LC | |
| Fibre Operating Mode | Full Duplex, Half Duplex | |
| Maximum Transfer Distance | 40km | |
| Maximum Data Transfer Rate | 100Mbps | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals IEC 61850 IEEE 1613, MSA | ||
Fibre Type Single Mode | ||
Network Speed 100Mbps | ||
Connection Port LC | ||
Fibre Operating Mode Full Duplex, Half Duplex | ||
Maximum Transfer Distance 40km | ||
Maximum Data Transfer Rate 100Mbps | ||
- COO (Country of Origin):
- TW
The Phoenix Contact media module provides a fibre optic interface with a data transmission speed of 100 Mbps with a wavelength of 1310 nm.
Metal housing material
Related links
- Phoenix Contact LC Single Mode Transceiver Module Full Duplex, 1000Mbps
- MOXA LC Single Mode Transceiver Module Half Duplex, 1000Mbit/s
- StarTech.com LC Single Mode Transceiver Module Full Duplex, 1Gbps
- MOXA LC Single Mode Transceiver Module Full Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 100Mbit/s
- Phoenix Contact LC Single Mode Transceiver Module 10Gbps
- Weidmüller LC Single Mode SFP Transceiver Module 100Mbps
- Siemens BFOC Single Mode Transceiver Module 100Mbps
