Weidmüller LC Single Mode SFP Transceiver Module, Full Duplex, 1000Mbps

Subtotal (1 unit)*

$977.74

(exc. GST)

$1,075.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$977.74

*price indicative

RS Stock No.:
287-5445
Distrelec Article No.:
303-75-930
Mfr. Part No.:
1286720000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

SFP Transceiver

Wavelength

1610nm

Standards/Approvals

EN 62368-1, EN 55035, UL 62368-1, EN 60825-1, EN 55032

Fibre Operating Mode

Full Duplex

Maximum Transfer Distance

10km

Fibre Type

Single Mode

Maximum Data Transfer Rate

1000Mbps

Connection Port

LC

Network Speed

1000Mbps

RoHS Status: Exempt

COO (Country of Origin):
TW
The Weidmuller SFP module is designed for connector that supports Digital Diagnostic Monitoring (DDM) and is IEEE 802.3z compliant for Gigabit Ethernet SFPs and IEEE 802.3u compliant.

TTL signal detection indicator

Pluggable in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy