Siemens BFOC Single Mode Transceiver Module, Full Duplex, 100Mbps

Subtotal (1 unit)*

$3,032.64

(exc. GST)

$3,335.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,032.64

*price indicative

RS Stock No.:
254-2978
Mfr. Part No.:
6GK59914AC008AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Transceiver

Wavelength

1310nm

Standards/Approvals

EN 61000-6-2:2005, UL 60950-1, EN 61000-6-4:2007, CE, CSA

Maximum Data Transfer Rate

100Mbps

Fibre Type

Single Mode

Connection Port

BFOC

Network Speed

100Mbps

Fibre Operating Mode

Full Duplex

Maximum Transfer Distance

26km

COO (Country of Origin):
DE
The Siemens media module MM991-4LD is a SCALANCE X accessory with 4x 100 Mbit/s BFOC

Single mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy