Molex, 106397, LC Single Mode Simplex Fibre Optic Connector, Single Mode 125 μm Fibre Size
- RS Stock No.:
- 251-9735
- Mfr. Part No.:
- 1063971902
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-9735
- Mfr. Part No.:
- 1063971902
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 106397 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | LC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 125 μm | |
| Optical Fibre Type | Single Mode | |
| Colour | Blue | |
| Standards/Approvals | ELV, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 106397 | ||
Product Type Fibre Optic Connector | ||
Connector Type LC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Fibre Size 125 μm | ||
Optical Fibre Type Single Mode | ||
Colour Blue | ||
Standards/Approvals ELV, REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Molex 106397 series LC2+ Fibre optic connector has cable size of 900 μm.
Mode Single mode
Housing Blue
Ferrule Hole Size 125μm
Ferrule Material Ceramic
Gender Plug
Mounting Style Adhesive
Related links
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 125 μm Fibre Size
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 126 μm Fibre Size
- Molex LC Single Mode 127 μm Fibre Size
- Molex LC Single Mode 125 μm Fibre Size
- Molex LC Single Mode 126 μm Fibre Size
- Molex LC Multimode 127 μm Fibre Size
- Molex LC Multimode Simplex Fibre Optic Connector, Multimode 127 μm Fibre Size
- Molex LC Multimode 127 μm Fibre Size
