ideal-tek Fibre Optic Cleaning Pen, 112 x 22 x 17 mm

Subtotal (1 unit)*

$31.70

(exc. GST)

$34.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.70

*price indicative

RS Stock No.:
282-7688
Distrelec Article No.:
110-88-382
Mfr. Part No.:
NLP-1
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Cleaner Type

Pen

Product Type

Fibre Optic Cleaning

Package Size

112 x 22 x 17 mm

Size

112 x 22 x 17 mm

Standards/Approvals

RoHS

Trade Name

NLP-1

RoHS Status: Exempt

COO (Country of Origin):
CN
The ideal-tek Cleaning Pen System which comes with concave Filter-tek tip. It is suitable to clean lenses and filters. Its round and concave cleaning tip is designed to clean digital camera filters, digital cameras, binocular lenses, eyepieces and other optical devices.

RoHS compliant

Semi triangular shaped tip

  • RS Stock No. 2827687
  • Mfr. Part No. NDK-H
Each
$13.65
  • RS Stock No. 2776209
  • Mfr. Part No. 120886
Each
$255.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy