Chemtronics Fibre Optic Cleaning Pen for Splices, Fibre Optic Connectors, Cable, 5 g
- RS Stock No.:
- 665-4861
- Distrelec Article No.:
- 304-24-358
- Mfr. Part No.:
- FW2190
- Brand:
- Chemtronics
Get a bulk buy discount
Add 5 more to save $3.05
View bulk pricing optionsSubtotal (1 unit)*
$40.99
(exc. GST)
$45.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $40.99 | - |
| 5 - 9 | $40.38 | $3.05 |
| 10 + | $39.69 | $13.00 |
*price indicative
- RS Stock No.:
- 665-4861
- Distrelec Article No.:
- 304-24-358
- Mfr. Part No.:
- FW2190
- Brand:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | Fibre Optic Cleaning | |
| Cleaner Type | Pen | |
| Application | Splices, Fibre Optic Connectors, Cable | |
| Package Type | Pen | |
| Package Size | 5 g | |
| Standards/Approvals | No | |
| Trade Name | Fibre Optic Cleaning Pen | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type Fibre Optic Cleaning | ||
Cleaner Type Pen | ||
Application Splices, Fibre Optic Connectors, Cable | ||
Package Type Pen | ||
Package Size 5 g | ||
Standards/Approvals No | ||
Trade Name Fibre Optic Cleaning Pen | ||
- COO (Country of Origin):
- US
FibeR-WasH Fibre Optic Pen
Non-flammable and non-hazardous formulation provides safe travel convenience and transportability
Effectively and efficiently removes handling soils, dust, oils, greases and contamination found in the fiber optic environment ;especially the FTTx environment
Specifically designed to clean with SqR (RS 665-4852), QbE (RS stock no 613-1419) and p-QbE Cleaning Systems using the Combination Cleaning process (CCp)
Pinpoint controlled dispensing of cleaning solution
Will remove ink stains, label adhesives and difficult soils
Applications include cleaning fiber optic end faces, cables, hard-line coax cables and splices
- RS Stock No. 6131497
- Mfr. Part No. 51125F
1 Box of 15
$38.79
- RS Stock No. 6131419
- Mfr. Part No. QBE
1 Box of 200
$101.55
- RS Stock No. 2361981
- Mfr. Part No. CP410
1 Box of 50
$72.49
- RS Stock No. 2660578
- Mfr. Part No. 13.01.3283-10
Each
$179.21
Related links
- Chemtronics Fibre Optic Cleaning Pen for Cable 9 g
- Chemtronics Fibre Optic Cleaning Pen for Cleaning
- Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors Splices, 200
- Chemtronics Fibre Optic Cleaning Pad for Fibre Optic Connectors Splices, 400 Applications
- Chemtronics Fibre Optic Cleaning Liquid for Fibre Optic Connectors 200 ml
- Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors Plasma Screens, 50
- Chemtronics Fibre Optic Cleaning Swab for Ferrule Fusion Splice Mirror, 15 m
- Chemtronics Fibre Optic Cleaning for Cleaning











