ideal-tek 36 mm, Carbon Fibre, Angle, ESD Tweezers
- RS Stock No.:
- 282-7617
- Distrelec Article No.:
- 301-51-519
- Mfr. Part No.:
- A246CP
- Brand:
- ideal-tek
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.59
(exc. GST)
$17.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $15.59 |
- RS Stock No.:
- 282-7617
- Distrelec Article No.:
- 301-51-519
- Mfr. Part No.:
- A246CP
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 36 mm, Carbon Fibre, Angle, Tweezer Tips
- ideal-tek 36 mm, PVDF, Angle, ESD Tweezers
- ideal-tek 115 mm, Carbon Steel, Angle, ESD Tweezers
- ideal-tek 125 mm, Carbon Steel, Angle, ESD Tweezers
- ideal-tek 120 mm, Carbon Steel, Angle, ESD Tweezers
- ideal-tek 40 mm, Carbon Fibre, Wafer, ESD Tweezers
- ideal-tek 170 mm, Carbon Fibre Reinforced Plastic, ESD Tweezers
- ideal-tek 165 mm, Carbon Fibre Reinforced Plastic, ESD Tweezers