ideal-tek Fibre Optic Cleaning Pen, 40 x 17 x 17 mm
- RS Stock No.:
- 282-7687
- Mfr. Part No.:
- NDK-H
- Brand:
- ideal-tek
Subtotal (1 unit)*
$13.65
(exc. GST)
$15.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.65 |
*price indicative
- RS Stock No.:
- 282-7687
- Mfr. Part No.:
- NDK-H
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Fibre Optic Cleaning | |
| Cleaner Type | Pen | |
| Package Size | 40 x 17 x 17 mm | |
| Size | 40 x 17 x 17 mm | |
| Standards/Approvals | RoHS | |
| Trade Name | NDK-H | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Fibre Optic Cleaning | ||
Cleaner Type Pen | ||
Package Size 40 x 17 x 17 mm | ||
Size 40 x 17 x 17 mm | ||
Standards/Approvals RoHS | ||
Trade Name NDK-H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ideal-tek Cleaning Pen System which comes with Filter-tek tip for lens and filter cleaning. The round and concave cleaning tip, designed to clean digital camera filters, digital cameras, binocular lenses, watches, eyepieces and other optical items.
RoHS compliant
Semi triangular shaped spare tip
- RS Stock No. 2827688
- Mfr. Part No. NLP-1
Each
$31.70
- RS Stock No. 2119421
- Mfr. Part No. FCC-02R
Each
$995.50
- RS Stock No. 7769526
- Mfr. Part No. QbE2
Each
$93.15
- RS Stock No. 8125359
- Mfr. Part No. pQbE
1 Box of 1
$98.49
Related links
- ideal-tek Fibre Optic Cleaning Pen, 112 x 22 x 17 mm
- Fibre Optic Cleaners
- Chemtronics Fibre Optic Cleaning Pen for Cleaning
- Phoenix Contact Fibre Optic Cleaning Pen for Fibre Optics Cleaning, 44.200 g
- Chemtronics Fibre Optic Cleaning Pen for Cable 9 g
- Chemtronics Fibre Optic Cleaning Pen for Splices Cable, 5 g
- STAHLWILLE Combination Ratchet Spanner Round, 229mm Overall 17 mm x 17 mm
- ideal-tek SC-PCSS 17 mm 510 x 350 mm ESD-Safe PCB Holder 14mm 17 mm












