Chemtronics Fibre Optic Cleaning Pen for Cleaning
- RS Stock No.:
- 103-8581
- Distrelec Article No.:
- 304-21-563
- Mfr. Part No.:
- CCT-125
- Brand:
- Chemtronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$133.76
(exc. GST)
$147.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 171 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $133.76 |
| 15 - 39 | $125.73 |
| 40 + | $124.39 |
*price indicative
- RS Stock No.:
- 103-8581
- Distrelec Article No.:
- 304-21-563
- Mfr. Part No.:
- CCT-125
- Brand:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Cleaner Type | Pen | |
| Product Type | Fibre Optic Cleaning | |
| Application | Cleaning | |
| Size | 1.25 mm | |
| Standards/Approvals | Telcordia GR-2923-CORE and SAE, IEC 61300-3-35, IEC TR62627-01 | |
| Trade Name | Fibre Optic Cleaning Pen | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Cleaner Type Pen | ||
Product Type Fibre Optic Cleaning | ||
Application Cleaning | ||
Size 1.25 mm | ||
Standards/Approvals Telcordia GR-2923-CORE and SAE, IEC 61300-3-35, IEC TR62627-01 | ||
Trade Name Fibre Optic Cleaning Pen | ||
RoHS Status: Exempt
Chemtronics Clear Connection Tool
The Chemtronics CCT clear connection tool is easy to use cleaning tool for fast and reliable end-face cleaning. This tool is known for its effortless cleaning of end faces in bulkheads or on cable assemblies. It has an easy to use a mechanism that advances fabric over a cleaning tip with just a short push and clicks of the tool.
This cleaning tool is for MU and LC connectors
.
Features and Benefits
Cleans connectors on back plane and on jumpers
Effective for the widest range of contaminants
Easy to use for quick and reliable cleaning
Rugged and durable, great for all work sites
Magnetic backing for easy rack placement
Up to 800 cleanings per kit which is 33% more than other tools
Uses Combination Cleaning process for first time cleaning, every time
Used to meet or exceed IEC 61300-3-35, IEC TR62627-01, and Telcordia GR-2923-CORE and SAE
Applications
End-Face connector cleaning
Cleaning patch cord connectors
Cleaning bulk-head connections
Specifically made for either 2.5 mm connectors, MPO connectors or 1.25mm connectors
Related links
- Chemtronics Fibre Optic Cleaning Pen for Cleaning
- Chemtronics Fibre Optic Cleaning Pen for Cable 9 g
- Chemtronics Fibre Optic Cleaning Pen for Splices Cable, 5 g
- Chemtronics Fibre Optic Cleaning for Cleaning
- Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors Splices, 200
- Chemtronics Fibre Optic Cleaning Wipe for End-Face Connector Cleaning Splice Preparation, 200
- Chemtronics Fibre Optic Cleaning Swab for Test Equipment, 50 m
- Chemtronics Fibre Optic Cleaning Swab for Equipment Test Port Fibre Optic Sleeve 100
