Phoenix Contact Fibre Optic Cleaning Pen for Fibre Optics Cleaning, 44.200 g
- RS Stock No.:
- 253-2299
- Mfr. Part No.:
- 1407032
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$308.59
(exc. GST)
$339.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.59 |
*price indicative
- RS Stock No.:
- 253-2299
- Mfr. Part No.:
- 1407032
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cleaning | |
| Cleaner Type | Pen | |
| Application | Fibre Optics Cleaning | |
| Package Type | Bag | |
| Package Size | 44.200 g | |
| Size | 44.200 g | |
| Standards/Approvals | RoHS | |
| Trade Name | FOC-TOOL-FERRULECLEANER-1.25 1407032 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cleaning | ||
Cleaner Type Pen | ||
Application Fibre Optics Cleaning | ||
Package Type Bag | ||
Package Size 44.200 g | ||
Size 44.200 g | ||
Standards/Approvals RoHS | ||
Trade Name FOC-TOOL-FERRULECLEANER-1.25 1407032 | ||
- COO (Country of Origin):
- VN
The Phoenix Contact fibre optic accessories is a tool cleaner used for LC. It has 500 cleaning cycles.
Product type data plug
- RS Stock No. 1038582
- Mfr. Part No. CCT-250
Each
$141.20
- RS Stock No. 1038581
- Mfr. Part No. CCT-125
Each
$133.76
- RS Stock No. 2660579
- Mfr. Part No. 13.01.3284-10
Each
$98.51
- RS Stock No. 2361981
- Mfr. Part No. CP410
1 Box of 50
$72.49
Related links
- Chemtronics Fibre Optic Cleaning Pen for Splices Cable, 5 g
- Chemtronics Fibre Optic Cleaning Pen for Cable 9 g
- Phoenix Contact Fibre Optic Cleaning Stick for Tool Cleaning, 2.22 g
- Roline Fibre Optic Cleaning Cloth Reel for Precision Cleaning 150 g
- Fibre Optic Cleaners
- Chemtronics Fibre Optic Cleaning Pen for Cleaning
- Phoenix Contact Fibre Optic Cleaning Stick for Cleaning Operation
- ideal-tek Fibre Optic Cleaning Pen, 112 x 22 x 17 mm












