Festo Fibre Optic Cable Polyvinyl Chloride, Black, 2 m
- RS Stock No.:
- 288-8071
- Mfr. Part No.:
- SOOC-DS-M6-2-R25
- Brand:
- Festo
Subtotal (1 unit)*
$54.24
(exc. GST)
$59.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.24 |
*price indicative
- RS Stock No.:
- 288-8071
- Mfr. Part No.:
- SOOC-DS-M6-2-R25
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS-compliant | |
| Jacket Material | Polyvinyl Chloride | |
| Series | SOOC-DS-M6-2-R25 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS-compliant | ||
Jacket Material Polyvinyl Chloride | ||
Series SOOC-DS-M6-2-R25 | ||
- COO (Country of Origin):
- TW
The Festo Fibre-optic cable is a high-quality cable designed for industrial automation applications. With RoHS-compliance and a durable construction, this cable offers reliable performance in a variety of operating conditions.
RoHS-compliant for environmental sustainability
Operating distance of 140 mm for versatile use
IP66 protection rating for durability
Low corrosion stress with CRC 1 class
PE fibre-optic material for high performance
Related links
- Festo Fibre Optic Cable Polyvinyl Chloride 2 m
- Festo Fibre Optic Cable Polyvinyl Chloride, 1 m
- Festo Fibre Optic Cable Black, 2 m
- Festo Flexible Fibre Optic Cable Stainless Steel 2 m
- Festo Precision Fibre Optic Cable Black, 2 m
- Festo Fibre Optic Cable Black, 2 m
- Festo Fork Light Barrier Fibre Optic Cable ABS 2 m
- Festo Fibre Optic Cable Stainless Steel, 1 m
