Festo Fibre Optic Cable Polyvinyl Chloride, Black, 2 m
- RS Stock No.:
- 288-8077
- Mfr. Part No.:
- SOOC-TB-M4-2-R25
- Brand:
- Festo
Subtotal (1 unit)*
$54.24
(exc. GST)
$59.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.24 |
*price indicative
- RS Stock No.:
- 288-8077
- Mfr. Part No.:
- SOOC-TB-M4-2-R25
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IP66, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | SOOC-TB-M4-2-R25 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Black | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IP66, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series SOOC-TB-M4-2-R25 | ||
- COO (Country of Origin):
- TW
The Festo Fibre-optic cable is designed with a minimum bend radius of 25mm and an IP rating of IP66. It can operate in temperatures ranging from -55°C to 70°C, making it suitable for a variety of industrial applications.
RoHS-compliant materials used for eco-friendly operation
Through-beam sensor measurement method ensures accurate detection
Operating distance of 400mm for versatile application scenarios
M4 head size for easy installation and compatibility
PE fibre-optic material for durability and reliability
Low corrosion stress with CRC 1 protection class
Suitable for use in VDMA24364 zone III environments
Related links
- Festo Fibre Optic Cable Polyvinyl Chloride 2 m
- Festo Fibre Optic Cable Polyvinyl Chloride, 1 m
- Festo Fibre Optic Cable Black, 2 m
- Festo Fibre Optic Cable Brass Nickel Plated, 2 m
- Festo Fibre Optic Cable Black, 2 m
- Festo Flexible Fibre Optic Cable Stainless Steel 2 m
- Festo Fibre Optic Cable Stainless Steel, 1 m
- Festo Fork Light Barrier Fibre Optic Cable ABS 2 m
