Festo Fibre Optic Cable, 2.2 mm Stainless Steel, Black, 2 m
- RS Stock No.:
- 288-8080
- Mfr. Part No.:
- SOOC-TB-P-M4-2-R15
- Brand:
- Festo
Subtotal (1 unit)*
$85.71
(exc. GST)
$94.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.71 |
*price indicative
- RS Stock No.:
- 288-8080
- Mfr. Part No.:
- SOOC-TB-P-M4-2-R15
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Core Diameter | 2.2mm | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Stainless Steel | |
| Series | SOOC-TB-P-M4-2-R15 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Core Diameter 2.2mm | ||
Jacket Colour Black | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Material Stainless Steel | ||
Series SOOC-TB-P-M4-2-R15 | ||
- COO (Country of Origin):
- TW
The Festo High-quality fibre-optic cable is designed for precision applications. With a 2m length, it offers reliable performance in a wide range of operating conditions.
Minimum bending radius of 15mm for flexibility in installation
Maximum pulling tension of 2 Nm ensures durability and longevity
Operating temperature range from -55°C to 70°C for versatile use
RoHS-compliant materials for environmental sustainability
Precision fibre-optic technology for accurate sensing
IP66 protection rating for use in harsh environments
Related links
- Festo Precision Fibre Optic Cable Black, 2 m
- Festo Fibre Optic Cable Stainless Steel, 1 m
- Festo Fibre Optic Cable Black, 2 m
- Festo Fibre Optic Cable Polyvinyl Chloride 2 m
- Festo Fibre Optic Cable Brass Nickel Plated, 2 m
- Festo Flexible Fibre Optic Cable Stainless Steel 2 m
- Festo Fibre Optic Cable Polyvinyl Chloride, 1 m
- Festo Fork Light Barrier Fibre Optic Cable ABS 2 m
