Festo Fibre Optic Cable Polyvinyl Chloride, 1 m
- RS Stock No.:
- 288-8070
- Mfr. Part No.:
- SOOC-DS-M6-1-R25
- Brand:
- Festo
Subtotal (1 unit)*
$38.55
(exc. GST)
$42.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.55 |
*price indicative
- RS Stock No.:
- 288-8070
- Mfr. Part No.:
- SOOC-DS-M6-1-R25
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS-compliant | |
| Jacket Material | Polyvinyl Chloride | |
| Series | SOOC-DS-M6-1-R25 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS-compliant | ||
Jacket Material Polyvinyl Chloride | ||
Series SOOC-DS-M6-1-R25 | ||
- COO (Country of Origin):
- TW
The Festo Fibre-optic cable is designed to meet the demanding requirements of industrial automation applications. With a minimum bend radius of 25mm and maximum pulling tension of 3Nm, this cable ensures reliable performance in various environments. It features an IP66 rating, making it suitable for use in harsh conditions where protection against dust and water ingress is essential. The operating temperature range of -55°C to 70°C allows for versatile application across different industries.
RoHS-compliant material construction for environmental sustainability
Designed for use with diffuse sensors for accurate object detection
Standard fibre-optic special feature ensures compatibility with a wide range of devices
M6 head size for easy integration into existing setups
Operating distance of 140mm provides flexibility in sensor placement
Copper alloy, PVC, and nickel-plated housing for durability and longevity
PE fibre-optic material for reliable signal transmission
Low corrosion stress resistance for extended product life
VDMA24364 zone III conformity for quality assurance
Related links
- Festo Fibre Optic Cable Polyvinyl Chloride 2 m
- Festo Fibre Optic Cable Polyvinyl Chloride, 1 m
- Festo Fibre Optic Cable Stainless Steel, 1 m
- Festo Precision Fibre Optic Cable Black, 2 m
- Festo Fibre Optic Cable Black, 2 m
- Festo Flexible Fibre Optic Cable Stainless Steel 2 m
- Festo Fibre Optic Cable Brass Nickel Plated, 2 m
- Festo Fibre Optic Cable Black, 2 m
