Festo Fibre Optic Cable Stainless Steel, 1 m
- RS Stock No.:
- 288-8072
- Mfr. Part No.:
- SOOC-DS-P-M4-1-R15
- Brand:
- Festo
Subtotal (1 unit)*
$48.96
(exc. GST)
$53.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.96 |
*price indicative
- RS Stock No.:
- 288-8072
- Mfr. Part No.:
- SOOC-DS-P-M4-1-R15
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS-compliant | |
| Jacket Material | Stainless Steel | |
| Series | SOOC-DS-P-M4-1-R15 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS-compliant | ||
Jacket Material Stainless Steel | ||
Series SOOC-DS-P-M4-1-R15 | ||
- COO (Country of Origin):
- TW
The Festo Fibre-optic cable is designed to provide reliable performance in a wide range of industrial automation applications. With RoHS-compliant materials and a high-alloy stainless steel housing, this cable ensures durability and precision in operation even in harsh environments.
Features a minimum bending radius of 15 mm for flexibility in installation
Operating distance of 65 mm for accurate sensor readings
IP66 degree of protection for resistance to dust and water
Constructed with precision fibre-optics for reliable data transmission
RoHS-compliant materials ensure environmental safety
Related links
- Festo Fibre Optic Cable Stainless Steel, 1 m
- Festo Precision Fibre Optic Cable Black, 2 m
- Festo Fibre Optic Cable Black, 2 m
- Festo Fibre Optic Cable Black, 2 m
- Festo Fibre Optic Cable Polyvinyl Chloride, 1 m
- Festo Flexible Fibre Optic Cable Stainless Steel 2 m
- Festo Fibre Optic Cable Polyvinyl Chloride 2 m
- Festo Fibre Optic Cable Brass Nickel Plated, 2 m
