Festo Fork Light Barrier Fibre Optic Cable ABS, Black, 2 m

Subtotal (1 unit)*

$167.33

(exc. GST)

$184.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.33

*price indicative

RS Stock No.:
288-8078
Mfr. Part No.:
SOOC-TB-P-C5-2-R10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Cable Length

2m

Product Type

Fibre Optic Cable

Jacket Colour

Black

Minimum Operating Temperature

-55°C

Sub Type

Fork Light Barrier

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Jacket Material

ABS

Series

SOOC-TB-P-C5-2-R10

COO (Country of Origin):
TW
The Festo Fibre-optic cable is a high-quality product designed to meet specific industrial automation needs. With a focus on durability and performance, this cable is sure to enhance your industrial processes.

ROHS-compliant materials ensure environmental safety

Fork light barrier measurement method for accurate data collection

Operating distance of 5 mm for versatile applications

Rectangle head size for easy installation

Low corrosion stress with CRC 1 corrosion resistance class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy