Festo Fibre Optic Cable, 1.25 mm Brass Nickel Plated, Black, 2 m

Subtotal (1 unit)*

$137.29

(exc. GST)

$151.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.29

*price indicative

RS Stock No.:
288-8068
Mfr. Part No.:
SOOC-DS-C-M4-2-R15
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Fibre Optic Cable

Cable Length

2m

Core Diameter

1.25mm

Jacket Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Jacket Material

Brass Nickel Plated

Series

SOOC-DS-C-M4-2-R15

COO (Country of Origin):
TW
The Festo Fibre-optic cable is designed to meet industrial automation needs with RoHS-compliant materials, an operating distance of 75 mm, and a minimum bending radius of 15 mm. The product is suitable for a wide range of applications due to its robust construction and reliable performance.

RoHS-compliant materials ensure environmental safety and compliance

Operating distance of 75 mm allows for flexible installation options

Minimum bending radius of 15 mm for easy routing and management

IP66 protection class for resistance to dust and water ingress

Low corrosion stress with corrosion resistance class CRC 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy