Belden OS2 Cable, 1.57 mm Low Smoke Non-Halogen, Grey, 1 km
- RS Stock No.:
- 631-638
- Mfr. Part No.:
- 7804ELY.001000
- Brand:
- Belden
Subtotal (1 reel of 1000 metres)*
$25,383.47
(exc. GST)
$27,921.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $25,383.47 | $25.383 |
*price indicative
- RS Stock No.:
- 631-638
- Mfr. Part No.:
- 7804ELY.001000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cable | |
| Cable Length | 1km | |
| Core Diameter | 1.57mm | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Low Smoke Non-Halogen | |
| Series | 7804ELY | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cable | ||
Cable Length 1km | ||
Core Diameter 1.57mm | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Jacket Material Low Smoke Non-Halogen | ||
Series 7804ELY | ||
- COO (Country of Origin):
- NL
Belden 7804ELY Series Fibre Optic Cable, 1000m Cable Length, Grey Jacket - 7804ELY.001000
This Fibre optic cable delivers singlemode transmission for long-reach communication and industrial networking environments. It is designed for installations requiring a kilometre-long run and a single optical core suitable for low-loss, long-distance links. The outer sheath is intended to reduce harmful gases in the event of a fire while maintaining flexibility for routing in control cabinets and conduits.
Features and Benefits:
• 1000m length enables extended uninterrupted link installation
• 1.57mm core diameter provides consistent singlemode performance
• OS2 Fibre type supports long-distance signal propagation
• Low Smoke Non-Halogen jacket reduces toxic emissions during combustion
• Grey outer sheath assists with Visual identification in cable bundles
• Rated for -40 to 75°C operation maintains function across extremes
• 1.57mm core diameter provides consistent singlemode performance
• OS2 Fibre type supports long-distance signal propagation
• Low Smoke Non-Halogen jacket reduces toxic emissions during combustion
• Grey outer sheath assists with Visual identification in cable bundles
• Rated for -40 to 75°C operation maintains function across extremes
Applications
• Suitable for Fibre backbone runs between plant rooms and substations
• Ideal for long-haul singlemode links in industrial automation networks
• Used for connecting telecom-grade equipment over extended distances
• Can be used for linking control systems in harsh temperature environments
• Ideal for long-haul singlemode links in industrial automation networks
• Used for connecting telecom-grade equipment over extended distances
• Can be used for linking control systems in harsh temperature environments
What temperature range can it operate within reliably?
It is specified to function across a wide industrial span from -40°C up to 75°C without degradation.
Which material characteristic reduces smoke and corrosive gases?
The sheath is manufactured from a Low Smoke Non-Halogen compound to limit hazardous emissions if exposed to fire.
How does the optical classification affect distance performance?
The OS2 singlemode designation is optimised for low attenuation at typical singlemode wavelengths, making it suitable for long-distance transmission.
Is this cable suited for structured cable colour schemes?
The external sheath is grey, enabling straightforward identification and segregation within multi-cable installations.
Related links
- Belden OS2 Cable Grey, 1000 m
- Belden 1868ENH Grey Low Smoke Zero Halogen Sheath
- Belden Unterminated Grey Low Smoke Zero Halogen Sheath
- Belden 1888ELW Orange Low Smoke Zero Halogen Sheath
- Belden 8719NH Series Control Cable Chrome Sheath Low Smoke Zero Halogen
- Belden 9842LS Series Control Cable 1000 m, Black Sheath Low Smoke Zero Halogen
- Belden 9501NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
