Belden OS2 Cable, 1.57 mm Tinned Copper, Grey, 1 km
- RS Stock No.:
- 631-639
- Mfr. Part No.:
- 7804EPU.001000
- Brand:
- Belden
Subtotal (1 reel of 1000 metres)*
$29,420.98
(exc. GST)
$32,363.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $29,420.98 | $29.421 |
*price indicative
- RS Stock No.:
- 631-639
- Mfr. Part No.:
- 7804EPU.001000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cable | |
| Cable Length | 1km | |
| Core Diameter | 1.57mm | |
| Jacket Colour | Grey | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cable | ||
Cable Length 1km | ||
Core Diameter 1.57mm | ||
Jacket Colour Grey | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Jacket Material Tinned Copper | ||
- COO (Country of Origin):
- NL
Belden Fibre Optic Cable, 1000m Cable Length, OS2 Fibre - 7804EPU.001000
This Fibre optic cable provides long-distance single-mode transmission for industrial and technical installations. It is intended for environments where extended runs are required and where a robust outer layer is needed to withstand mechanical handling and exposure. The product is supplied in a continuous 1 km length and is identified by a grey outer jacket suited to visible routing.
Features & Benefits
• OS2 single-mode construction delivers low attenuation performance over long runs
• 1.57mm core supports stable single-mode signal propagation
• Tinned copper jacket offers mechanical protection and corrosion resistance
• Operates down to −40°C for low-temperature deployment
• Rated for continuous use up to 75°C in warm environments
• 1.57mm core supports stable single-mode signal propagation
• Tinned copper jacket offers mechanical protection and corrosion resistance
• Operates down to −40°C for low-temperature deployment
• Rated for continuous use up to 75°C in warm environments
**Applications**
• Suitable for long-distance backbone links on industrial sites
• Ideal for external cabling where temperature extremes occur
• Used for connecting automation equipment across factory floors
• Can be used for telecommunications linking remote enclosures
• Suitable for electrical control room to field device interconnects
• Ideal for external cabling where temperature extremes occur
• Used for connecting automation equipment across factory floors
• Can be used for telecommunications linking remote enclosures
• Suitable for electrical control room to field device interconnects
What length is provided on a single reel?
The cable is supplied as a 1000 m continuous length to facilitate uninterrupted runs.
How does the outer material affect installation in corrosive atmospheres?
The jacket is metallised with tinned copper to reduce the risk of corrosion when exposed to damp or chemically Active conditions.
What temperature range can I expect reliable performance across?
The cable maintains operational integrity from −40°C up to a maximum of 75°C, accommodating both freezing and high-heat scenarios.
Which Fibre category is used and what does it imply for link design?
It uses OS2 single-mode Fibre which is suited to kilometre-scale links with low loss for long-haul or campus networks.
- RS Stock No. 2684801
- Mfr. Part No. 180610095
Each
$9.82
- RS Stock No. 2615303
- Mfr. Part No. FLCXXS2-SCSCDY-02.0M
Each
$36.95
- RS Stock No. 2615290
- Mfr. Part No. FLCXXM3-SCSCDA-01.0M
Each
$27.40
- RS Stock No. 2658834
- Mfr. Part No. 6XV18210BH10
Each
$155.65
Related links
- Belden OS2 Cable Grey, 1000 m
- Belden 1583EPE Black Polyethylene Sheath
- Belden 1868ENH Grey Low Smoke Zero Halogen Sheath
- Belden 1855ENH Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- Belden Black Straight to Unterminated Polyethylene Sheath, U/UTP
- Belden 70084NH Series RG11 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden Unterminated Grey Low Smoke Zero Halogen Sheath
- Belden 1888ELW Orange Low Smoke Zero Halogen Sheath












