Belden 1868ENH Patch cable, 1 km, Shielded, Cat5e Cable, Grey, Low Smoke Zero Halogen

Subtotal (1 reel of 1000 metres)*

$8,204.34

(exc. GST)

$9,024.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$8,204.34$8.204

*price indicative

RS Stock No.:
644-589
Mfr. Part No.:
1868ENH.001000
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Patch cable

Series

1868ENH

Cable Length

1km

Terminated/Unterminated

Unterminated

LAN Category

Cat5e

Sub Type

Cat5e Cable

Screened/Unscreened

Shielded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Conductor Type

Stranded

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

Fire Behaviour

IEC 60332-1-2

Standards/Approvals

EU CE, RoHS, IEC 60332-1-2, REACH

Conductor Material

Bare Copper

Voltage

72V

Size of Strands

7AWG

Outside Diameter

5.4mm

Number of Cores

4

COO (Country of Origin):
HU

Belden 1868ENH Series Thin Ethernet Cable, 1000m Cable Length, Grey Jacket - 1868ENH.001000


This thin Ethernet cable provides a slim, flexible means of transmitting Cat5e network signals in installations where space is limited. Designed for general data and control wiring in industrial and commercial environments, it combines a low-profile form with materials chosen to reduce hazardous emissions in the event of a fire.

Features and Benefits:


• LSZH jacket reduces toxic fume exposure for safer installations
• Stranded bare copper conductors improve Flex life for frequent movement
• Four-core configuration supports standard Cat5e networking and signalling
• Rated for continuous use up to60°C for elevated-temperature environments
• Complies with IEC60332-1-2 to limit flame propagation in cable runs
• Operates at72V to suit low-voltage control and communication systems

Applications


• Suitable for tight cable ducts and tray routes requiring slim cable OD
• Ideal for factory automation signal and Ethernet links
• Used with control panels where reduced smoke is essential
• Can be used for building cabling meeting restricted-space requirements
• Suitable for inter-equipment connections in electrical cabinets

What conductor construction aids repeated flexing in dynamic installs?


Each conductor is formed from seven strands of bare copper, providing enhanced flexibility compared with solid cores and reducing the risk of fatigue in motion-prone runs.

Which chemical and safety registrations apply to the material selection?


The sheath meets RoHS and REACH substance restrictions and carries CE marking for conformity with applicable EU directives.

How is the cable identified visually during installation?


The outer sheath is supplied in grey to assist identification within mixed cable bundles.

What is the external profile for routing through confined spaces?


The cable has an outside diameter of5.4mm, allowing it to pass through narrow ducts and Compact entry points.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy