Belden 1888ELW Cat7 Cable, 500 m, Shielded, Cat7 Cable, Orange, Low Smoke Zero Halogen
- RS Stock No.:
- 644-594
- Mfr. Part No.:
- 1888ELW.001000
- Brand:
- Belden
Subtotal (1 reel of 1000 metres)*
$9,624.94
(exc. GST)
$10,587.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $9,624.94 | $9.625 |
*price indicative
- RS Stock No.:
- 644-594
- Mfr. Part No.:
- 1888ELW.001000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat7 Cable | |
| Series | 1888ELW | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat7 | |
| Sub Type | Cat7 Cable | |
| Screened/Unscreened | Shielded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Orange | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | IEC 60332-1-2, IEC 60332-3-22, IEC 60332-3-24 | |
| Standards/Approvals | IEC 60332-1-2, REACH, RoHS, EU CE | |
| Conductor Material | Bare Copper | |
| Voltage | 72V | |
| Number of Cores | 4 | |
| Outside Diameter | 8.2mm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat7 Cable | ||
Series 1888ELW | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat7 | ||
Sub Type Cat7 Cable | ||
Screened/Unscreened Shielded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Orange | ||
Conductor Type Solid | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour IEC 60332-1-2, IEC 60332-3-22, IEC 60332-3-24 | ||
Standards/Approvals IEC 60332-1-2, REACH, RoHS, EU CE | ||
Conductor Material Bare Copper | ||
Voltage 72V | ||
Number of Cores 4 | ||
Outside Diameter 8.2mm | ||
- COO (Country of Origin):
- HU
Belden 1888ELW Series Thin Ethernet Cable, 1000m Cable Length, Orange Jacket - 1888ELW.001000
This thin Ethernet cable serves as a high-capacity Cat7 link for industrial and automation environments, supplying structured network connectivity over a long bulk reel. It is designed for installations requiring a single conductor per core and operates across a broad temperature range while maintaining reduced-hazard emissions in the event of fire.
Features and Benefits:
• 1000m bulk length enables long continuous runs without joins
• Solid bare copper conductors deliver consistent signal integrity
• Low-smoke zero-halogen sheath reduces toxic emissions in fires
• 8.2mm outside diameter allows space-efficient cable routing
• Rated for 72V operation supports low-voltage industrial systems
• Complies with IEC 60332 fire tests for enhanced flame performance
• Solid bare copper conductors deliver consistent signal integrity
• Low-smoke zero-halogen sheath reduces toxic emissions in fires
• 8.2mm outside diameter allows space-efficient cable routing
• Rated for 72V operation supports low-voltage industrial systems
• Complies with IEC 60332 fire tests for enhanced flame performance
Applications
• Suitable for factory automation network backbones
• Ideal for electrical distribution in control cabinets
• Used for Ethernet links in mechanical plant rooms
• Can be used for long-distance horizontal data runs in buildings
• Ideal for electrical distribution in control cabinets
• Used for Ethernet links in mechanical plant rooms
• Can be used for long-distance horizontal data runs in buildings
What conductor construction does it use and why does that matter?
It uses solid bare copper conductors which offer stable electrical characteristics for permanent installations and minimise impedance variation over distance.
How does the sheath material affect installation safety?
The low-smoke zero-halogen sheath limits corrosive and toxic gas release during combustion, aiding safer evacuation and reducing potential damage to sensitive equipment.
What standards and approvals apply to its fire performance?
It meets IEC 60332-series test requirements for flame propagation, demonstrating controlled burn characteristics under specified test conditions.
What temperature conditions can it withstand during service?
The cable is specified to operate up to 60°C and down to -30°C, making it suitable for a range of indoor and industrial ambient conditions.
Which environmental and material restrictions does it satisfy?
It conforms to REACH and RoHS directives and carries EU CE marking indicating compliance with relevant EU requirements.
Related links
- Belden 1885ELW Orange Low Smoke Zero Halogen Sheath
- Belden 1885ENH Orange Low Smoke Zero Halogen Sheath
- Belden 1885ENH Orange Low Smoke Zero Halogen Sheath
- Belden Unterminated Blue Low Smoke Zero Halogen Sheath
- Belden 1868ENH Grey Low Smoke Zero Halogen Sheath
- Belden Unterminated Grey Low Smoke Zero Halogen Sheath
- Belden Unterminated Grey Low Smoke Zero Halogen Sheath
- Belden 74005NH Blue Low Smoke Zero Halogen Sheath
