Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm, For: Common Mode Filter, Pulse, Ground Fault Interrupter, Power Input
- RS Stock No.:
- 255-5192
- Mfr. Part No.:
- 5961001001
- Brand:
- Fair-Rite
This image is representative of the product range
Subtotal (1 box of 477 units)*
$607.22
(exc. GST)
$667.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 477 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 477 + | $1.273 | $607.22 |
*price indicative
- RS Stock No.:
- 255-5192
- Mfr. Part No.:
- 5961001001
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Application | Common Mode Filter, Pulse, Ground Fault Interrupter, Power Input Filter, Broadband Transformer | |
| Material | 61 Material | |
| Height | 7.5mm | |
| Inside Diameter | 19mm | |
| Outside Diameter | 29mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Application Common Mode Filter, Pulse, Ground Fault Interrupter, Power Input Filter, Broadband Transformer | ||
Material 61 Material | ||
Height 7.5mm | ||
Inside Diameter 19mm | ||
Outside Diameter 29mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 61 Material and has diameter of 29mm.
Ring material 61
The overall dimensions of ring is 29 x 19 x 7.5mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Pulse Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Pulse Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter
- Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm Pulse Broadband
