Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm, For: Pulse, Ground Fault Interrupter, Broadband Transformer, Power Input
- RS Stock No.:
- 255-5195
- Mfr. Part No.:
- 5961001101
- Brand:
- Fair-Rite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.13
(exc. GST)
$6.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.226 | $6.13 |
| 50 - 120 | $1.01 | $5.05 |
| 125 - 245 | $0.88 | $4.40 |
| 250 - 495 | $0.834 | $4.17 |
| 500 + | $0.698 | $3.49 |
*price indicative
- RS Stock No.:
- 255-5195
- Mfr. Part No.:
- 5961001101
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Application | Pulse, Ground Fault Interrupter, Broadband Transformer, Power Input Filter, Common Mode Filter | |
| Material | 61 Material | |
| Height | 6.35mm | |
| Inside Diameter | 7.9mm | |
| Outside Diameter | 12.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Application Pulse, Ground Fault Interrupter, Broadband Transformer, Power Input Filter, Common Mode Filter | ||
Material 61 Material | ||
Height 6.35mm | ||
Inside Diameter 7.9mm | ||
Outside Diameter 12.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 61 Material and has diameter of 12.7mm.
Ring material 61
The overall dimensions of ring is 12.7 x 7.9 x 6.35mm
- RS Stock No. 2555241
- Mfr. Part No. 5977001101
Each (In a Pack of 5)
$1.136
- RS Stock No. 2555194
- Mfr. Part No. 5961001101
Each (In a Bag of 200)
$0.585
- RS Stock No. 2555229
- Mfr. Part No. 5975001801
Each (In a Pack of 5)
$3.068
- RS Stock No. 2555220
- Mfr. Part No. 5967001901
Each (In a Bag of 50)
$1.225
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Pulse Power Input











