KYOCERA AVX 10nF MLCC, 25V dc V, ±2% , SMD
- RS Stock No.:
- 136-1149
- Mfr. Part No.:
- 12063A103GAT2A
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-1149
- Mfr. Part No.:
- 12063A103GAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
AVX COG(NPO) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- KYOCERA AVX 15pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KYOCERA AVX 10nF MLCC 630 V dc V, SMD
- KYOCERA AVX 100pF MLCC SMD
- KYOCERA AVX 270pF MLCC SMD
- KYOCERA AVX 470nF MLCC ±10% , SMD
- KYOCERA AVX 330nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 22pF MLCC ±2% , SMD
- KYOCERA AVX 0.5pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
